



TPA3156D2EVM | |
|---|---|
DigiKey Part Number | 296-TPA3156D2EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPA3156D2EVM |
Description | EVAL BOARD FOR TPA3156D2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA3156D2 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 70W x 2 @ 4Ohm |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 26V |
Packaging Bulk | Utilized IC / Part TPA3156D2 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 2-Channel (Stereo) |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,02000 € | 203,02 € |
| Unit Price without VAT: | 203,02000 € |
|---|---|
| Unit Price with VAT: | 241,59380 € |

