TPA3140D2 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3140D2PWPEVM

DigiKey Part Number
296-42081-ND
Manufacturer
Manufacturer Product Number
TPA3140D2PWPEVM
Description
EVAL BOARD FOR TPA3140D2
Customer Reference
Detailed Description
TPA3140D2 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Output Power x Channels @ Load
10W x 2 @ 8Ohm
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 14.4V
Packaging
Box
Utilized IC / Part
TPA3140D2
Part Status
Discontinued at DigiKey
Contents
Board(s)
Amplifier Type
Class D
Base Product Number
Output Type
2-Channel (Stereo)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
190,35000 €90,35 €
Manufacturers Standard Package
Unit Price without VAT:90,35000 €
Unit Price with VAT:107,51650 €