Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3132D2RHBT

DigiKey Part Number
296-37082-2-ND - Tape & Reel (TR)
296-37082-1-ND - Cut Tape (CT)
296-37082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3132D2RHBT
Description
IC AMP CLASS D STEREO 42W 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPA3132D2RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
42W x 2 @ 4Ohm, 25W x 2 @ 8Ohm
Voltage - Supply
4.5V ~ 26V
Features
Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
101,83800 €18,38 €
251,68240 €42,06 €
1001,51050 €151,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,42856 €357,14 €
5001,37914 €689,57 €
7501,35441 €1.015,81 €
1.2501,32700 €1.658,75 €
1.7501,31099 €2.294,23 €
2.5001,29558 €3.238,95 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €