



TPA3129D2EVM | |
|---|---|
DigiKey Part Number | 296-48061-ND |
Manufacturer | |
Manufacturer Product Number | TPA3129D2EVM |
Description | EVAL BOARD FOR TPA3129D2 |
Customer Reference | |
Detailed Description | TPA3129D2 - 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 26V | |
Utilized IC / Part | TPA3129D2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,79000 € | 182,79 € |
| Unit Price without VAT: | 182,79000 € |
|---|---|
| Unit Price with VAT: | 217,52010 € |

