MFR Recommended

TPA3124D2PWPRG4 | |
|---|---|
DigiKey Part Number | TPA3124D2PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA3124D2PWPRG4 |
Description | IC AMP D MONO/STER 30W 24HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3124D2PWPRG4 Models |
Category | Voltage - Supply 10V ~ 26V |
Manufacturer Texas Instruments | Features Depop, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-HTSSOP |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 30W x 1 @ 8Ohm; 15W x 2 @ 4Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA3124D2PWPR | Texas Instruments | 1.269 | 296-23478-1-ND | 4,50000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,94027 € | 3.880,54 € |
| 4.000 | 1,90243 € | 7.609,72 € |
| Unit Price without VAT: | 1,94027 € |
|---|---|
| Unit Price with VAT: | 2,30892 € |


