
TPA3122D2EVM | |
|---|---|
DigiKey Part Number | 296-31105-ND |
Manufacturer | |
Manufacturer Product Number | TPA3122D2EVM |
Description | EVAL BOARD FOR TPA3122D2 |
Customer Reference | |
Detailed Description | TPA3122D2 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 15W x 2 @ 8Ohm |
Manufacturer Texas Instruments | Voltage - Supply 10V ~ 30V |
Packaging Box | Utilized IC / Part TPA3122D2 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 2-Channel (Stereo) |


