MFR Recommended

TPA3120D2PWPR | |
|---|---|
DigiKey Part Number | TPA3120D2PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA3120D2PWPR |
Description | IC AMP CLASS D STER 25W 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3120D2PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 30V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,64439 € | 11.288,78 € |
| Unit Price without VAT: | 5,64439 € |
|---|---|
| Unit Price with VAT: | 6,71682 € |


