MFR Recommended

TPA311DGNRG4 | |
|---|---|
DigiKey Part Number | TPA311DGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA311DGNRG4 |
Description | IC AMP CLASS AB MONO 700MW 8MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA311DGNRG4 Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 700mW x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA311DGNR | Texas Instruments | 2.500 | 296-TPA311DGNRCT-ND | 1,46000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54608 € | 1.365,20 € |
| 5.000 | 0,53341 € | 2.667,05 € |
| 7.500 | 0,52706 € | 3.952,95 € |
| 12.500 | 0,52003 € | 6.500,38 € |
| Unit Price without VAT: | 0,54608 € |
|---|---|
| Unit Price with VAT: | 0,64984 € |


