Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3117D2RHBR

DigiKey Part Number
296-TPA3117D2RHBRTR-ND - Tape & Reel (TR)
296-TPA3117D2RHBRCT-ND - Cut Tape (CT)
296-TPA3117D2RHBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3117D2RHBR
Description
IC AMP CLASS D STEREO 15W 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPA3117D2RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm
Voltage - Supply
8V ~ 26V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.132
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,92300 €19,23 €
251,76120 €44,03 €
1001,58320 €158,32 €
2501,49832 €374,58 €
5001,44720 €723,60 €
1.0001,40512 €1.405,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,35313 €4.059,39 €
6.0001,32770 €7.966,20 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €