Direct

TPA3107D2PAPT | |
|---|---|
DigiKey Part Number | TPA3107D2PAPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA3107D2PAPT |
Description | IC AMP CLASS D STER 15W 64HTQFP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3107D2PAPT Models |
Category | Voltage - Supply 10V ~ 26V |
Manufacturer Texas Instruments | Features Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 64-HTQFP (10x10) |
Output Type 2-Channel (Stereo) | Package / Case 64-PowerTQFP |
Max Output Power x Channels @ Load 15W x 2 @ 6Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA3107D2PAPR | Texas Instruments | 0 | 296-21343-1-ND | 6,66000 € | Direct |



