
TPA3106D1VFP | |
|---|---|
DigiKey Part Number | 296-26884-ND |
Manufacturer | |
Manufacturer Product Number | TPA3106D1VFP |
Description | IC AMP CLASS D MONO 40W 32HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3106D1VFP Models |
Category | Voltage - Supply 10V ~ 26V |
Manufacturer Texas Instruments | Features Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 32-HLQFP (7x7) |
Output Type 1-Channel (Mono) | Package / Case 32-LQFP Exposed Pad |
Max Output Power x Channels @ Load 40W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 10 | 7,30600 € | 73,06 € |
| 25 | 6,79600 € | 169,90 € |
| 100 | 6,23530 € | 623,53 € |
| 250 | 5,96808 € | 1.492,02 € |
| 500 | 5,80702 € | 2.903,51 € |
| 1.000 | 5,67449 € | 5.674,49 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |


