
TPA3101D2RGZR | |
|---|---|
DigiKey Part Number | 296-19424-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA3101D2RGZR |
Description | IC AMP CLASS D STEREO 10W 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3101D2RGZR Models |
Category | Voltage - Supply 10V ~ 26V |
Manufacturer Texas Instruments | Features Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 48-VQFN (7x7) |
Output Type 2-Channel (Stereo) | Package / Case 48-VFQFN Exposed Pad |
Max Output Power x Channels @ Load 10W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,09129 € | 15.228,23 € |
| Unit Price without VAT: | 6,09129 € |
|---|---|
| Unit Price with VAT: | 7,24864 € |

