
TPA3100D2EVM | |
|---|---|
DigiKey Part Number | 296-21138-ND |
Manufacturer | |
Manufacturer Product Number | TPA3100D2EVM |
Description | EVAL BOARD FOR TPA3100D2 |
Customer Reference | |
Detailed Description | TPA3100D2 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 20W x 2 @ 8Ohm |
Manufacturer Texas Instruments | Voltage - Supply 10V ~ 26V |
Packaging Box | Utilized IC / Part TPA3100D2 |
Part Status Discontinued at DigiKey | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 2-Channel (Stereo) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 € | 136,28 € |
| Unit Price without VAT: | 136,28000 € |
|---|---|
| Unit Price with VAT: | 162,17320 € |



