
TPA302DR | |
|---|---|
DigiKey Part Number | TPA302DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA302DR |
Description | IC AMP CLASS AB STER 300MW 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA302DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 300mW x 2 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,43916 € | 3.597,90 € |
| 5.000 | 1,41113 € | 7.055,65 € |
| Unit Price without VAT: | 1,43916 € |
|---|---|
| Unit Price with VAT: | 1,71260 € |

