
TPA301DR | |
|---|---|
DigiKey Part Number | 296-1945-2-ND - Tape & Reel (TR) 296-1945-1-ND - Cut Tape (CT) 296-1945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA301DR |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA301DR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOIC |
Output Type 1-Channel (Mono) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 700mW x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,63280 € | 15,82 € |
| 100 | 0,55850 € | 55,85 € |
| 250 | 0,52308 € | 130,77 € |
| 500 | 0,50176 € | 250,88 € |
| 1.000 | 0,49023 € | 490,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46460 € | 1.161,50 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



