


TPA3007D1PWR | |
|---|---|
DigiKey Part Number | 296-26880-2-ND - Tape & Reel (TR) 296-26880-1-ND - Cut Tape (CT) 296-26880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3007D1PWR |
Description | IC AMP CLASS D MONO 6.5W 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3007D1PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.5W x 1 @ 8Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,02100 € | 60,21 € |
| 25 | 5,58960 € | 139,74 € |
| 100 | 5,11630 € | 511,63 € |
| 250 | 4,89052 € | 1.222,63 € |
| 500 | 4,75442 € | 2.377,21 € |
| 1.000 | 4,64242 € | 4.642,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,55025 € | 9.100,50 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

