MFR Recommended

TPA3004D2PHPG4 | |
|---|---|
DigiKey Part Number | TPA3004D2PHPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPA3004D2PHPG4 |
Description | IC AMP CLASS D STER 12W 48HTQFP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3004D2PHPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 12W x 2 @ 8Ohm | |
Voltage - Supply | 8.5V ~ 18V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,33024 € | 1.332,56 € |
| Unit Price without VAT: | 5,33024 € |
|---|---|
| Unit Price with VAT: | 6,34299 € |


