
TPA3003D2PFBR | |
|---|---|
DigiKey Part Number | TPA3003D2PFBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA3003D2PFBR |
Description | IC AMP CLASS D STER 3.75W 48TQFP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3003D2PFBR Models |
Category | Voltage - Supply 8.5V ~ 14V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 48-TQFP (7x7) |
Output Type 2-Channel (Stereo) | Package / Case 48-TQFP |
Max Output Power x Channels @ Load 3.75W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,79317 € | 6.793,17 € |
| Unit Price without VAT: | 6,79317 € |
|---|---|
| Unit Price with VAT: | 8,08387 € |

