TPA3001D1PWPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.480
Unit Price: 10,53000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class D 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3001D1PWPRG4

DigiKey Part Number
TPA3001D1PWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA3001D1PWPRG4
Description
IC AMP CLASS D MONO 20W 24HTSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3001D1PWPRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
20W x 1 @ 8Ohm
Voltage - Supply
8V ~ 18V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-HTSSOP
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 506 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,71280 €9.425,60 €
Manufacturers Standard Package
Unit Price without VAT:4,71280 €
Unit Price with VAT:5,60823 €

Other Suppliers on DigiKey

506In Stock
Ships from Rochester Electronics, LLC