
TPA3000D1PWP | |
|---|---|
DigiKey Part Number | 2156-TPA3000D1PWP-TI-ND |
Manufacturer | |
Manufacturer Product Number | TPA3000D1PWP |
Description | IC AUDIO POWER AMP 24-HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 12.8W x 1 @ 4Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Base Product Number |
| Tube: | 1260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 2,02242 € | 258,87 € |
| Unit Price without VAT: | 2,02242 € |
|---|---|
| Unit Price with VAT: | 2,40668 € |

