Amplifier IC 1-Channel (Mono) Class D 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2080D1YZGR

DigiKey Part Number
296-36783-2-ND - Tape & Reel (TR)
296-36783-1-ND - Cut Tape (CT)
296-36783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2080D1YZGR
Description
IC AMP CLSS D MONO 2.28W 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2080D1YZGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.28W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.2V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
12-DSBGA
Package / Case
12-UFBGA, DSBGA
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
10,77000 €0,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41473 €1.244,19 €
6.0000,40507 €2.430,42 €
9.0000,40022 €3.601,98 €
15.0000,39486 €5.922,90 €
21.0000,39172 €8.226,12 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €