Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2054D4AYZKT

DigiKey Part Number
296-TPA2054D4AYZKTTR-ND - Tape & Reel (TR)
296-TPA2054D4AYZKTCT-ND - Cut Tape (CT)
296-TPA2054D4AYZKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2054D4AYZKT
Description
IC AMP CLASS D STER 1.4W 25DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2054D4AYZKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, I2C, Input Multiplexer, Mute, Shutdown, Volume Control
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
25-DSBGA
Type
Class D
Package / Case
25-UFBGA, DSBGA
Output Type
2-Channel (Stereo) with Stereo Headphones
Base Product Number
Max Output Power x Channels @ Load
1.4W x 2 @ 8Ohm; 150mW x 2 @ 16Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 €3,37 €
102,55100 €25,51 €
252,34320 €58,58 €
1002,11600 €211,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,94904 €487,26 €
5001,88558 €942,79 €
7501,85377 €1.390,33 €
1.2501,81857 €2.273,21 €
1.7501,79798 €3.146,46 €
2.5001,77819 €4.445,47 €
Manufacturers Standard Package
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €

Other Suppliers on DigiKey

6.500In Stock
Ships from Rochester Electronics, LLC