
TPA2051D3YFFT | |
|---|---|
DigiKey Part Number | 296-TPA2051D3YFFTTR-ND - Tape & Reel (TR) 296-TPA2051D3YFFTCT-ND - Cut Tape (CT) 296-TPA2051D3YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2051D3YFFT |
Description | IC AMP CLASS D MONO 2.9W 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2051D3YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.9W x 1 @ 4Ohm; 25mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-DSBGA | |
Package / Case | 25-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,42600 € | 24,26 € |
| 25 | 2,22840 € | 55,71 € |
| 100 | 2,01050 € | 201,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,90664 € | 476,66 € |
| 500 | 1,84400 € | 922,00 € |
| 750 | 1,81263 € | 1.359,47 € |
| 1.250 | 1,77787 € | 2.222,34 € |
| 1.750 | 1,75755 € | 3.075,71 € |
| 2.500 | 1,73802 € | 4.345,05 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

