



TPA2051D3YFFEVM | |
|---|---|
DigiKey Part Number | 296-31096-ND |
Manufacturer | |
Manufacturer Product Number | TPA2051D3YFFEVM |
Description | EVAL BOARD FOR TPA2051D3 |
Customer Reference | |
Detailed Description | TPA2051D3 DirectPath™, SpeakerGuard™ 1-Channel (Mono) with Stereo Headphones Output Class D Audio Amplifier Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.9W x 1 @ 4Ohm; 25mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Utilized IC / Part | TPA2051D3 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,85000 € | 180,85 € |
| Unit Price without VAT: | 180,85000 € |
|---|---|
| Unit Price with VAT: | 215,21150 € |

