TPA2038D1 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPA2038D1 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
TPA2038D1YFFEVM
TPA2038D1YFFEVM

TPA2038D1YFFEVM

DigiKey Part Number
296-45886-ND
Manufacturer
Manufacturer Product Number
TPA2038D1YFFEVM
Description
EVAL BOARD FOR TPA2038D1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPA2038D1 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Output Power x Channels @ Load
1.46W x1 @ 8Ohm, 2.57W x 1 @ 4Ohm
Manufacturer
Texas Instruments
Voltage - Supply
2.5V ~ 5.5V
Packaging
Box
Utilized IC / Part
TPA2038D1
Part Status
Active
Contents
Board(s)
Amplifier Type
Class D
Base Product Number
Output Type
1-Channel (Mono)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1105,18000 €105,18 €
Manufacturers Standard Package
Unit Price without VAT:105,18000 €
Unit Price with VAT:125,16420 €