Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2036D1YZFT

DigiKey Part Number
296-32456-2-ND - Tape & Reel (TR)
296-32456-1-ND - Cut Tape (CT)
296-32456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2036D1YZFT
Description
IC AMP CLASS D MONO 2.5W 9DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2036D1YZFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.5W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,01400 €10,14 €
250,92080 €23,02 €
1000,81850 €81,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,76976 €192,44 €
5000,74040 €370,20 €
7500,72567 €544,25 €
1.2500,70937 €886,71 €
1.7500,69983 €1.224,70 €
2.5000,69067 €1.726,67 €
6.2500,67093 €4.193,31 €
12.5000,65903 €8.237,88 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €

Other Suppliers on DigiKey

63.887In Stock
Ships from Rochester Electronics, LLC