
TPA2034D1YZFR | |
|---|---|
DigiKey Part Number | 296-20661-2-ND - Tape & Reel (TR) 296-20661-1-ND - Cut Tape (CT) 296-20661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2034D1YZFR |
Description | IC AMP CLASS D MONO 2.75W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2034D1YZFR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA |
Type Class D | Package / Case 9-UFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2.75W x 1 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,56880 € | 14,22 € |
| 100 | 0,50100 € | 50,10 € |
| 250 | 0,46872 € | 117,18 € |
| 500 | 0,44928 € | 224,64 € |
| 1.000 | 0,43692 € | 436,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41348 € | 1.240,44 € |
| 6.000 | 0,40381 € | 2.422,86 € |
| 9.000 | 0,39896 € | 3.590,64 € |
| 15.000 | 0,39359 € | 5.903,85 € |
| 21.000 | 0,39045 € | 8.199,45 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


