TPA2033D1YZFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.017
Unit Price: 1,19000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2033D1YZFT

DigiKey Part Number
TPA2033D1YZFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA2033D1YZFT
Description
IC AMP CLASS D MONO 2.75W 9DSBGA
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2033D1YZFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.75W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA
Package / Case
9-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 47.250 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

47.250In Stock
Ships from Rochester Electronics, LLC