TPA2031 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPA2031 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
TPA2031D1EVM
TPA2031D1EVM

TPA2031D1EVM

DigiKey Part Number
296-31091-ND
Manufacturer
Manufacturer Product Number
TPA2031D1EVM
Description
EVAL BOARD FOR TPA2031
Customer Reference
Detailed Description
TPA2031 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Output Power x Channels @ Load
2.5W x 1 @ 4Ohm
Manufacturer
Texas Instruments
Voltage - Supply
2.5V ~ 5.5V
Packaging
Box
Utilized IC / Part
TPA2031
Part Status
Obsolete
Contents
Board(s)
Amplifier Type
Class D
Base Product Number
Output Type
1-Channel (Mono)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1100,97000 €100,97 €
Manufacturers Standard Package
Unit Price without VAT:100,97000 €
Unit Price with VAT:120,15430 €