
TPA2026D2YZHR | |
|---|---|
DigiKey Part Number | 296-27372-2-ND - Tape & Reel (TR) 296-27372-1-ND - Cut Tape (CT) 296-27372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2026D2YZHR |
Description | IC AMP CLASS D STER 3.2W 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2026D2YZHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3.2W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27100 € | 12,71 € |
| 25 | 1,15840 € | 28,96 € |
| 100 | 1,03430 € | 103,43 € |
| 250 | 0,97516 € | 243,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78902 € | 2.367,06 € |
| 6.000 | 0,77269 € | 4.636,14 € |
| 9.000 | 0,76451 € | 6.880,59 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

