
TPA2026D2YZHR | |
|---|---|
DigiKey Part Number | 296-27372-2-ND - Tape & Reel (TR) 296-27372-1-ND - Cut Tape (CT) 296-27372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2026D2YZHR |
Description | IC AMP CLASS D STER 3.2W 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2026D2YZHR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 16-DSBGA (2.24x2.16) |
Type Class D | Package / Case 16-UFBGA, DSBGA |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 3.2W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31000 € | 13,10 € |
| 25 | 1,19320 € | 29,83 € |
| 100 | 1,06530 € | 106,53 € |
| 250 | 1,00440 € | 251,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78902 € | 2.367,06 € |
| 6.000 | 0,77269 € | 4.636,14 € |
| 9.000 | 0,76451 € | 6.880,59 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

