
TPA2018D1YZFR | |
|---|---|
DigiKey Part Number | 296-25132-2-ND - Tape & Reel (TR) 296-25132-1-ND - Cut Tape (CT) 296-25132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2018D1YZFR |
Description | IC AMP CLASS D MONO 3W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2018D1YZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 0,98800 € | 24,70 € |
| 100 | 0,87880 € | 87,88 € |
| 250 | 0,82688 € | 206,72 € |
| 500 | 0,79560 € | 397,80 € |
| 1.000 | 0,79135 € | 791,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73794 € | 2.213,82 € |
| 6.000 | 0,72236 € | 4.334,16 € |
| 9.000 | 0,71455 € | 6.430,95 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

