



TPA2017D2RTJEVM | |
|---|---|
DigiKey Part Number | 296-31089-ND |
Manufacturer | |
Manufacturer Product Number | TPA2017D2RTJEVM |
Description | EVAL BOARD FOR TPA2017D2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA2017D2 SmartGain™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 2-Channel (Stereo) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 2.8W x 2 @ 4Ohm |
Series | Voltage - Supply 2.5V ~ 5.5V |
Packaging Box | Utilized IC / Part TPA2017D2 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 € | 158,29 € |
| Unit Price without VAT: | 158,29000 € |
|---|---|
| Unit Price with VAT: | 188,36510 € |

