
TPA2016D2YZHR | |
|---|---|
DigiKey Part Number | 296-23677-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA2016D2YZHR |
Description | IC AMP CLASS D STER 2.8W 16DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2016D2YZHR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 16-DSBGA (2.24x2.16) |
Output Type 2-Channel (Stereo) | Package / Case 16-UFBGA, DSBGA |
Max Output Power x Channels @ Load 2.8W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97498 € | 2.924,94 € |
| Unit Price without VAT: | 0,97498 € |
|---|---|
| Unit Price with VAT: | 1,16023 € |



