
TPA2015D1YZHR | |
|---|---|
DigiKey Part Number | 296-27551-2-ND - Tape & Reel (TR) 296-27551-1-ND - Cut Tape (CT) 296-27551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2015D1YZHR |
Description | IC AMP CLASS D MONO 2W 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2015D1YZHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.2V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37231 € | 1.116,93 € |
| 6.000 | 0,36346 € | 2.180,76 € |
| 9.000 | 0,35903 € | 3.231,27 € |
| 15.000 | 0,35412 € | 5.311,80 € |
| 21.000 | 0,35125 € | 7.376,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

