
TPA2012D2YZHT | |
|---|---|
DigiKey Part Number | 296-TPA2012D2YZHTTR-ND - Tape & Reel (TR) 296-TPA2012D2YZHTCT-ND - Cut Tape (CT) 296-TPA2012D2YZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2012D2YZHT |
Description | IC AMP CLASS D STER 2.1W 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2012D2YZHT Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 16-DSBGA (2.24x2.16) |
Type Class D | Package / Case 16-UFBGA, DSBGA |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 2.1W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19400 € | 11,94 € |
| 25 | 1,08680 € | 27,17 € |
| 100 | 0,96850 € | 96,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88556 € | 221,39 € |
| 500 | 0,85256 € | 426,28 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |


