MFR Recommended
Similar

TPA2012D2RTJTG4 | |
|---|---|
DigiKey Part Number | TPA2012D2RTJTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA2012D2RTJTG4 |
Description | IC AMP CLASS D STEREO 2.1W 20QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2012D2RTJTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.1W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90450 € | 452,25 € |
| 750 | 0,88715 € | 665,36 € |
| 1.250 | 0,86791 € | 1.084,89 € |
| 1.750 | 0,85667 € | 1.499,17 € |
| 2.500 | 0,84586 € | 2.114,65 € |
| 6.250 | 0,82257 € | 5.141,06 € |
| Unit Price without VAT: | 0,90450 € |
|---|---|
| Unit Price with VAT: | 1,07636 € |




