
TPA2010D1YZFT | |
|---|---|
DigiKey Part Number | 296-16659-2-ND - Tape & Reel (TR) 296-16659-1-ND - Cut Tape (CT) 296-16659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2010D1YZFT |
Description | IC AMP CLASS D MONO 2.5W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2010D1YZFT Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA |
Type Class D | Package / Case 9-UFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2.5W x 1 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5469GUL-E2 | Rohm Semiconductor | 3.017 | BD5469GUL-E2CT-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,71160 € | 17,79 € |
| 100 | 0,62950 € | 62,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59036 € | 147,59 € |
| 500 | 0,56680 € | 283,40 € |
| 750 | 0,55497 € | 416,23 € |
| 1.250 | 0,54188 € | 677,35 € |
| 1.750 | 0,53423 € | 934,90 € |
| 2.500 | 0,52687 € | 1.317,17 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |












