TPA2005D1GQYR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2
Unit Price: 0,38000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class D 15-BGA MICROSTAR JUNIOR (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D 15-BGA MICROSTAR JUNIOR (2.5x2.5)
TPA2005D1GQYR

TPA2005D1GQYR

DigiKey Part Number
296-15073-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA2005D1GQYR
Description
IC AMP CLASS D MONO 1.45W 15BGA
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 15-BGA MICROSTAR JUNIOR (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TPA2005D1GQYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
15-BGA MICROSTAR JUNIOR (2.5x2.5)
Output Type
1-Channel (Mono)
Package / Case
15-VFBGA
Max Output Power x Channels @ Load
1.45W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPA2011D1YFFRTexas Instruments2296-25556-1-ND0,38000 €Similar
Obsolete
Marketplace Stock: 14.177 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14.177In Stock
Ships from Rochester Electronics, LLC