
TPA2000D2PWPR | |
|---|---|
DigiKey Part Number | 296-2467-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA2000D2PWPR |
Description | IC AMP CLASS D STER 2W 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2000D2PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2W x 2 @ 3Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,95558 € | 1.911,16 € |
| 4.000 | 0,93436 € | 3.737,44 € |
| 6.000 | 0,92373 € | 5.542,38 € |
| Unit Price without VAT: | 0,95558 € |
|---|---|
| Unit Price with VAT: | 1,13714 € |


