MFR Recommended

TPA2000D1PWG4 | |
|---|---|
DigiKey Part Number | TPA2000D1PWG4-ND |
Manufacturer | |
Manufacturer Product Number | TPA2000D1PWG4 |
Description | IC AMP CLASS D MONO 2W 16TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2000D1PWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 1,64885 € | 445,19 € |
| Unit Price without VAT: | 1,64885 € |
|---|---|
| Unit Price with VAT: | 1,96213 € |


