
TPA1517DWPR | |
|---|---|
DigiKey Part Number | 296-7007-2-ND - Tape & Reel (TR) 296-7007-1-ND - Cut Tape (CT) 296-7007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1517DWPR |
Description | IC AMP CLASS AB STER 6W 20SOPWR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA1517DWPR Models |
Category | Voltage - Supply 9.5V ~ 18V |
Manufacturer Texas Instruments | Features Mute, Standby, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 20-HSOIC |
Output Type 2-Channel (Stereo) | Package / Case 20-SOIC (0.295", 7.50mm Width) Exposed Pad |
Max Output Power x Channels @ Load 6W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,04100 € | 30,41 € |
| 25 | 2,80040 € | 70,01 € |
| 100 | 2,53570 € | 253,57 € |
| 250 | 2,41088 € | 602,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,21940 € | 4.438,80 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

