
TPA122DGNRG4 | |
|---|---|
DigiKey Part Number | 2156-TPA122DGNRG4-TITR-ND |
Manufacturer | |
Manufacturer Product Number | TPA122DGNRG4 |
Description | IC AMP AUDIO PWR .07W STER 8MSOP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-MSOP-PowerPad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 8-MSOP-PowerPad |
Type Class AB | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 70mW x 2 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,18134 € | 255,17 € |
| Unit Price without VAT: | 1,18134 € |
|---|---|
| Unit Price with VAT: | 1,40579 € |

