TPA112DR | |
|---|---|
DigiKey Part Number | 296-2465-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA112DR |
Description | IC AMP CLASS AB STER 70MW 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA112DR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOIC |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 70mW x 2 @ 8Ohm | Base Product Number |