


TPA032D04DCA | |
|---|---|
DigiKey Part Number | 296-2464-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA032D04DCA |
Description | IC AMP CLASS D STER 10W 48HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-HTSSOP |
Category | Voltage - Supply 8V ~ 14V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Mute, Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type Class D | Supplier Device Package 48-HTSSOP |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 48-PowerTFSOP (0.240", 6.10mm Width) |
Max Output Power x Channels @ Load 10W x 2 @ 4Ohm; 50mW x 2 @ 32Ohm | Base Product Number |

