
TPA032D01DCARG4 | |
|---|---|
DigiKey Part Number | TPA032D01DCARG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA032D01DCARG4 |
Description | IC AMP CLASS D MONO 10W 48HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA032D01DCARG4 Models |
Category | Voltage - Supply 8V ~ 14V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Mute, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type Class D | Supplier Device Package 48-HTSSOP |
Output Type 1-Channel (Mono) | Package / Case 48-PowerTFSOP (0.240", 6.10mm Width) |
Max Output Power x Channels @ Load 10W x 1 @ 4Ohm | Base Product Number |

