
TPA0253DGQR | |
|---|---|
DigiKey Part Number | 296-7006-2-ND - Tape & Reel (TR) 296-7006-1-ND - Cut Tape (CT) 296-7006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA0253DGQR |
Description | IC AMP CLASS AB MONO 1W 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0253DGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm; 85mW x 2 @ 32Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-HVSSOP | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55400 € | 15,54 € |
| 25 | 1,41880 € | 35,47 € |
| 100 | 1,27020 € | 127,02 € |
| 250 | 1,19940 € | 299,85 € |
| 500 | 1,16662 € | 583,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08442 € | 2.711,05 € |
| 5.000 | 1,06205 € | 5.310,25 € |
| 7.500 | 1,05085 € | 7.881,38 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

