MFR Recommended

TPA0253DGQG4 | |
|---|---|
DigiKey Part Number | TPA0253DGQG4-ND |
Manufacturer | |
Manufacturer Product Number | TPA0253DGQG4 |
Description | IC AMP CLASS AB MONO 1W 10MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0253DGQG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm; 85mW x 2 @ 32Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-HVSSOP | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 1,16122 € | 371,59 € |
| Unit Price without VAT: | 1,16122 € |
|---|---|
| Unit Price with VAT: | 1,38185 € |


