Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA0233DGQ

DigiKey Part Number
296-34549-5-ND
Manufacturer
Manufacturer Product Number
TPA0233DGQ
Description
IC AMP CLASS AB MONO 2W 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA0233DGQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm; 92mW x 2 @ 32Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-HVSSOP
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,94000 €3,94 €
102,99100 €29,91 €
802,52775 €202,22 €
1602,42419 €387,87 €
3202,33909 €748,51 €
5602,28148 €1.277,63 €
1.0402,22745 €2.316,55 €
2.5602,16388 €5.539,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,68860 €

Other Suppliers on DigiKey

19.245In Stock
Ships from Rochester Electronics, LLC