
TPA0232PWPR | |
|---|---|
DigiKey Part Number | TPA0232PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA0232PWPR |
Description | IC AMP AB STEREO 2.8W 24HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0232PWPR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Input Multiplexer, Mute, Shutdown, Thermal Protection, Volume Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 24-HTSSOP |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 2.8W x 2 @ 3Ohm | Base Product Number |

